Fellowes, Adjustable Tilt Foot Rest
- RS Stock No.:
- 7389401
- Mfr. Prt No.:
- 48121-70
- Brand:
- Fellowes
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7389401 |
Product description | Fellowes, Adjustable Tilt Foot Rest |
Manufacturer / Brand | Fellowes |
Manufacturer part number | 48121-70 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 13, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Standard Footrest
Fellowes Standard Foot Rest improves posture, alleviating pressure on back of thighs to reduce leg and lower back strain
Note
Accredited by FIRA International, an Independant Ergonomic Accreditor
Two position height adjustment for maximum comfort
Free floating platform circulation
Textured surface massages soles of feet for stress reduction
Graphite colour
Specifications
Attribute | Value |
Brand | Fellowes |
Tilt Adjustable | Yes |
Height | 95 mm |
Length | 448 mm |
Width | 333 mm |
Colour | Grey |
Weight | 1.3 kg |