Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG
- RS Stock No.:
- 0540416
- Mfr. Prt No.:
- SC16ML11S6
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0540416 |
Product description | Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | SC16ML11S6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Souriau UTS
Wire and Insulation Crimp Contacts
Stamped and formed contacts made from high conductive copper alloy with gold over nickel plate finish
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | TRIM TRIO SC |
Contact Type | Signal |
Current Rating | 13 A |
Length | 19 mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6 mΩ |
Mounting Type | Cable Mount |