SMC KQ2 Series Elbow Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
7715576
Mfr. Prt No.:
KQ2LF08-03A
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715576
Product description SMC KQ2 Series Elbow Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2LF08-03A

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7715576
Product description SMC KQ2 Series Elbow Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2LF08-03A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Thread-to-Tube Adaptors

Female Elbow KQ2LF

The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Connection Style Threaded-to-Tube
Pneumatic Fitting Type Elbow Threaded Adaptor
Connector B Push In 8 mm
Connector A - Gender Female
Body Material PBT
Angle 90°
Swivel Connection No
Manufacturer Series KQ2
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Thread Material Brass
Connector A Rc 3/8 Female
Threaded Connection Rc 3/8 Female
Checking stock...
IDR
454,488.37
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1454,488.3790,897.67
*price per unit indicative
"SMC KQ2 Series Elbow Threaded Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda