RS PRO Screwlock D Connector

RS Stock No.:
0453886
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0453886
Product description RS PRO Screwlock D Connector
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
RS stock number 0453886
Product description RS PRO Screwlock D Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Nickel Plated Screwlock Assemblies

RS PRO D connector screwlock assemblies are a reliable, useful solution in any situation that involves a secure fixation. Our range of Nickel Plated Screwlock Assemblies offer a guarantee for long lasting retention of preloaded force in the threaded connection, even when put under high dynamic stress.
These RS PRO screwlock assemblies are types of accessories which can be used with D-sub hoods and backshells. The assemblies consist of a threaded screw, several nuts and washers. When fixed together they provide a secure locking mechanism.
RS PRO offer a great range of quality accessories for D type connectors to meet all your application needs.
Options include:
453-886 - Female NiPt D screwlock assembly, 8mm
453-886A - Female NiPt D screwlock assembly, 8mm
453-892 - Female NiPt D screwlock assembly, 13mm
453-892A - Female NiPt D screwlock assembly, 13mm

Features & Benefits

• Features a reliable locking effect
• Multiple re-use
• Gentle for contact surface
• Corrosion & heat resistant
• Assemblies for “D” connectors in two sizes – female (8mm thread length) & female (13mm thread length)
• Thread size is 4-40 UNC

Typical Applications

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
• Typically used in situations that have the need for an effective, tight lock
• Soft coated surfaces & slotted holes

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
For Use With D Connector
Accessory Type Screwlock
Checking stock...
IDR
230,128.66
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1230,128.6623,012.87
*price per unit indicative
"RS PRO Screwlock D Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda