Souriau, 851 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling,

RS Stock No.:
1600667
Mfr. Prt No.:
85106EC833S50
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1600667
Product description Souriau, 851 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling,
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number 85106EC833S50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

851 and 451 series cylindrical connectors

851 series female plugs with straight connector


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Military Standard MIL-DTL-26482
Termination Method Solder
Series 851
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Olive Drab Cadmium
Current Rating 7.5 A
Gender Male
Contact Material Copper Alloy
Shell Size 8
Mounting Type Cable Mount
Body Orientation Straight
Mating Type Bayonet Coupling
Number of Contacts 3
Contact Gender Female
Minimum Operating Temperature -55 °C
Checking stock...
IDR
798,842.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1798,842.24
*price per unit indicative
"Souriau, 851 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda