LDK Carbon Steel Rod End, 12.7mm Bore, 70.64mm Long, UNF Thread Standard, Female Connection Gender

RS Stock No.:
1852557
Mfr. Prt No.:
PHSB8
Brand:
LDK

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1852557
Product description LDK Carbon Steel Rod End, 12.7mm Bore, 70.64mm Long, UNF Thread Standard, Female Connection Gender
Manufacturer / Brand LDK
Manufacturer part number PHSB8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LDK
Bore Size 12.7 mm
Dynamic Load Rating 15 kN
Static Load Rating 31.7 kN
Overall Length 70.64 mm
Material Carbon Steel
Connection Thread Standard UNF
Connection Gender Female
Checking stock...
IDR
376,974.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1376,974.66
*price per unit indicative
"LDK Carbon Steel Rod End, 12.7mm Bore, 70.64mm Long, UNF Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda