RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore, 100mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 1989033
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
RS stock number | 1989033 |
Product description | RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore, 100mm Long, Metric Thread Standard, Female Connection Gender |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Rod End Steel
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Corrosion resistant - galvanised zinc coating
Maintenance free - do not require lubrication
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Connection Size | M20 x 1.5 Female |
Static Load Rating | 30500 N |
Connection Thread Standard | Metric |
Bore Size | 20 mm |
Dynamic Load Rating | 62900 N |
Overall Length | 100 mm |
Connection Gender | Female |