RS PRO M22 x 1.5 Female Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
1989049
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
RS stock number 1989049
Product description RS PRO M22 x 1.5 Female Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Rod End Steel

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Corrosion resistant - galvanised zinc coating

Maintenance free - do not require lubrication


Specifications

Attribute Value
Brand RS PRO
Connection Thread Standard Metric
Bore Size 22 mm
Dynamic Load Rating 76200 N
Overall Length 109 mm
Material Steel
Connection Size M22 x 1.5 Female
Static Load Rating 37000 N
Connection Gender Female
Checking stock...
IDR
1,418,532.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,418,532.36
*price per unit indicative
"RS PRO M22 x 1.5 Female Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda