Legris LF3000 Series Straight Threaded Adaptor, G 1/8 to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 0867291
- Mfr. Prt No.:
- 3114 06 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0867291 |
Product description | Legris LF3000 Series Straight Threaded Adaptor, G 1/8 to Push In 6 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3114 06 10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0867291 |
Product description | Legris LF3000 Series Straight Threaded Adaptor, G 1/8 to Push In 6 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3114 06 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Straight Adaptor - Female Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Features and Benefits
Specifications
Attribute | Value |
Brand | Legris |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |
Connector A - Gender | Female |
Manufacturer Series | LF3000 |
Mounting Type | Inline |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Connector A | G 1/8 |
Connection Style | Threaded-to-Tube |
Connector B | Push In 6 mm |
Threaded Connection | G1/8 Female |