Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz

RS Stock No.:
1241521
Mfr. Prt No.:
74275043
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241521
Product description Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74275043
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
RS stock number 1241521
Product description Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74275043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Choke with Six-Hole Ferrite Core, 3A

From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.


Specifications

Attribute Value
Brand Wurth Elektronik
Package Type Radial
Impedance at 25 MHz 920 Ω
Impedance at 100 MHz 961 Ω
Current Rating 3 A
Type Ferrite Bead
Dimensions 6 (Dia.) x 10 mm
Length 10 mm
Height 10 mm
Diameter 6 mm
Material Ferrite
Series WE-UKW
Application Protection Against Radio Frequency Interferences of Components on PCB's of PC's, Text Processing and Other Digital Devices
Maximum DC Resistance 20 mΩ
Checking stock...
IDR
98,701.49
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
198,701.494,935.07
*price per unit indicative
"Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda