Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull

RS Stock No.:
6679977
Mfr. Prt No.:
E860
Brand:
Eclipse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679977
Product description Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E860
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
RS stock number 6679977
Product description Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E860

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 10 mm
Pull Force 0.4 kg
Thread Size M3
Attachment Type Threaded Hole M3
Material Ferrite
Length 4.5 mm
Checking stock...
IDR
63,458.45
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,458.4531,729.23
*price per unit indicative
"Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda