2 (Dia.) x 15mm Fair-Rite Ferrite Core

RS Stock No.:
4674015
Mfr. Prt No.:
3078990851
Brand:
Fair-Rite

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4674015
Product description 2 (Dia.) x 15mm Fair-Rite Ferrite Core
Manufacturer / Brand Fair-Rite
Manufacturer part number 3078990851
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
RS stock number 4674015
Product description 2 (Dia.) x 15mm Fair-Rite Ferrite Core
Manufacturer / Brand Fair-Rite
Manufacturer part number 3078990851

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RFID Rods

From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

Note

Permeability values are empirical and for reference purposes only.


Specifications

Attribute Value
Brand Fair-Rite
Type Antenna & RFID Rods
Dimensions 2 (Dia.) x 15 mm
Application Inductive Component
Material 78 Material
Diameter 2 mm
Height 15 mm
Checking stock...
IDR
34,823.48
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
134,823.481,392.94
*price per unit indicative
"2 (Dia.) x 15mm Fair-Rite Ferrite Core" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda