Phoenix Contact, AI2.5 – 8 BU Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire Size,
- RS Stock No.:
- 8046776
- Mfr. Prt No.:
- 3200522
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8046776 |
Product description | Phoenix Contact, AI2.5 - 8 BU Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire Size, |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3200522 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8046776 |
Product description | Phoenix Contact, AI2.5 - 8 BU Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire Size, |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3200522 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact Bootlace Ferrules
Insulated Bootlace Ferrules AI Series - Phoenix Contact
Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.
Features and benefits:
- Insulatedrevent splicing of wires to ensure a stable connection over the long term
- No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)
- Reliability of close connections is massively increased
- Maximum operating temperature of 105°C so can be used in harsh conditions
How to crimp a bootlace ferrule?
Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.
What are bootlace ferrules used for?
Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.
Compatible hand tools:
- Plier Crimper - 0.25mm² to 6mm²: 803-4405
- Plier Crimper - 0.5mm² to 6mm²: 803-4427
- Plier Crimper - 0.25mm² to 6mm²: 803-4411
- Plier Crimper - 0.14mm² to 10mm²: 803-4420
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Maximum Wire Size mm² | 2.5 mm² |
Colour | Blue |
Pin Diameter | 2.3 mm |
Number of Entries | 1 |
Pin Length | 8 mm |
Insulation Material | Plastic |
Overall Length | 14 mm |
Series | AI2.5 - 8 BU |
Insulation | Insulated |