Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue

RS Stock No.:
1778710
Mfr. Prt No.:
0 376 62
Brand:
Legrand
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
RS stock number 1778710
Product description Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue
Manufacturer / Brand Legrand
Manufacturer part number 0 376 62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Starfix® cable ends

Note

Stock numbers - RS 177-8732 and RS 177-8748 are refills for the crimping kit RS <a href="#" title="669-3661">669-3661


Specifications

Attribute Value
Brand Legrand
Maximum Wire Size mm² 0.75 mm²
Pin Diameter 1.5 mm
Number of Entries 1
Insulation Material Polyamide
Colour Blue
Pin Length 8 mm
Insulation Insulated
Overall Length 14.5 mm
Series Starfix
Checking stock...
IDR
1,225,954.32
Out of stock
Price Box (1 Box of 480)
Box(s)Per Box(IDR)Per Unit(IDR)
11,225,954.322,554.07
*price per unit indicative
"Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda