3M Scotch-Brite Nylon Flap Wheel, 75mm Diameter, Very Fine

RS Stock No.:
0154154
Mfr. Prt No.:
FF-ZS 12015
Brand:
3M
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
RS stock number 0154154
Product description 3M Scotch-Brite Nylon Flap Wheel, 75mm Diameter, Very Fine
Manufacturer / Brand 3M
Manufacturer part number FF-ZS 12015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Scotch-Brite™ Shaft Mounted Flap Brush FF-ZS, 75 mm x 45 mm

Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle.
Use Scotch-Brite™ Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The fine, matt scratch pattern offered by our shaft mounted flap brushes results in a finer finish compared to a combi wheel.

Features and Benefits

• With a fine, matt scratch pattern that produces a finer finish than a combi wheel

• Designed for use on all metals

• Give a uniform finish to work pieces, without leaving chatter marks

• Suitable for light deburring

Typical Applications

• Give a fine uniform finish to a variety of metal work pieces


Specifications

Attribute Value
Brand 3M
Model Scotch-Brite
Maximum Safe Speed 8500 rpm
Abrasive Material Nylon
Grade Very Fine
Diameter 75 mm
Wheel Type Flap Wheel
Checking stock...
IDR
407,078.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,078.09
*price per unit indicative
"3M Scotch-Brite Nylon Flap Wheel, 75mm Diameter, Very Fine" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda