3M 8000 3M 8822 Disposable Face Mask, FFP2, Valved

RS Stock No.:
0766160
Mfr. Prt No.:
3M 8822
Brand:
3M
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
RS stock number 0766160
Product description 3M 8000 3M 8822 Disposable Face Mask, FFP2, Valved
Manufacturer / Brand 3M
Manufacturer part number 3M 8822

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M 8822 Valved Dust/Mist Respirator FFP2

The 3M™ Disposable Respirator 8822 provides lightweight, comfortable and effective protection against medium levels of dust and mist. The convex shape, twin strap design and nose clip ensure comfortable wear over a range of face sizes.

Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8822. Tried and tested for over 40 years, 3M’s classic, cup shaped disposable respirator provides a secure and comfortable FFP2 (APF 4) protection against dusts and mists.

With a durable, collapse resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes.

Designed to work well with 3M Eyewear and Hearing Protection products.

• Disposable FFP2 respirator offering reliable, effective protection against dust & mists
• Robust collapse-resistant shell that moulds easily to most face shapes and sizes
• 3M™ Cool Flow™ Valve reduces heat build-up inside the respirator giving cooler and more comfortable wear
• Adjustable nose clip helps to form a seal across the nose and cheeks

Applications

Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Protection Rating FFP2
Series 8000
Style Cup
Quantity Per Package 10
Moulded/Fold Flat Moulded
Adjustable Nose Clips Yes
Colour White
Moulded Yes
Valved Yes
Checking stock...
IDR
424,909.39
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1424,909.3942,490.94
*price per unit indicative
"3M 8000 3M 8822 Disposable Face Mask, FFP2, Valved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda