PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1%
- RS Stock No.:
- 6026109
- Mfr. Prt No.:
- FHN10 1KOHMF
- Brand:
- PCN
![Logo for PCN](https://media.rs-online.com/h_40/brand/M2659-01.jpg)
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
RS stock number | 6026109 |
Product description | PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1% |
Manufacturer / Brand | PCN |
Manufacturer part number | FHN10 1KOHMF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metal clad resistor, 10 W (non-inductive winding)
Specifications
Attribute | Value |
Brand | PCN |
Resistance | 1 kΩ |
Power Rating | 10 W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1 % |
Technology | Wire Wound |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +200 °C |
Minimum Temperature Coefficient | -30 ppm/°C |
Maximum Temperature Coefficient | +30 ppm/°C |