PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%

RS Stock No.:
6026654
Mfr. Prt No.:
FHN50 0.1OHMF
Brand:
PCN
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
RS stock number 6026654
Product description PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%
Manufacturer / Brand PCN
Manufacturer part number FHN50 0.1OHMF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal clad resistor, 30 W (non-inductive winding)

LJ602665-01

Specifications

Attribute Value
Brand PCN
Resistance 100 mΩ
Power Rating 30 W
Series FHN
Package/Case Aluminium Housed
Tolerance ±1 %
Technology Wire Wound
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +200 °C
Minimum Temperature Coefficient -50 ppm/°C
Maximum Temperature Coefficient +50 ppm/°C
Checking stock...
IDR
201,493.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,493.69
*price per unit indicative
"PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda