Fiamm 12V 12FGHL28 Sealed Lead Acid Battery – 7.2Ah
- RS Stock No.:
- 1891575
- Mfr. Prt No.:
- 12FGHL28
- Brand:
- Fiamm
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
RS stock number | 1891575 |
Product description | Fiamm 12V 12FGHL28 Sealed Lead Acid Battery - 7.2Ah |
Manufacturer / Brand | Fiamm |
Manufacturer part number | 12FGHL28 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Specifications
Attribute | Value |
Brand | Fiamm |
Capacity | 7.2 Ah |
Nominal Voltage | 12 V |
Sub Range | FGHL |
Dimensions | 151 x 65 x 95 mm |
Construction | VRLA AGM |
Designed for Cyclic Application | Yes |
Weight | 2.7 kg |
Flame Resistant | Yes |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | Maximum of +25 °C |
Designed High Rate Application | No |