FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load

RS Stock No.:
2578729
Mfr. Prt No.:
1610DE04-45
Brand:
FIBET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2578729
Product description FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 1610DE04-45
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
RS stock number 2578729
Product description FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 1610DE04-45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Female Light Duty Buffer Feet - Type DE

Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Female threaded version


Specifications

Attribute Value
Brand FIBET
Overall Height 10 mm
Material Natural Rubber
Diameter 16 mm
Anti Vibration Mount Type Female Buffer Foot
Compression Deflection 2 mm
Compression Load 16.2 kg
Thread Size M4
Metalwork Zinc Plated Steel
Foot Shape Cylindrical
Foot Height 10 mm
Type Female Buffer Foot
Checking stock...
IDR
148,209.57
IDR
104,994.89
Out of stock
Price Pack (1 Pack of 4)You save IDR 43,214.68 (29.2%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1104,994.8926,248.72
*price per unit indicative
"FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda