Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc

RS Stock No.:
7865740
Mfr. Prt No.:
E3NXFA512M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7865740
Product description Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
Manufacturer / Brand Omron
Manufacturer part number E3NXFA512M
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
RS stock number 7865740
Product description Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
Manufacturer / Brand Omron
Manufacturer part number E3NXFA512M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E3NX-FA Smart Fibre Amplifier Units

The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.

Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime


Specifications

Attribute Value
Brand Omron
Light Source Red LED
Output Type PNP
Minimum Operating Temperature -25 °C
Power Consumption 1.08 W
Response Time 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs
Dimensions 104.8 x 27.8 x 10 mm
Housing Material PC
Depth 10 mm
Length 104.8 mm
Width 27.8 mm
Terminal Type Pre-Wired
Supply Voltage 10 → 30 V dc
Electrical Connection Pre-Wired Cable
Maximum Operating Temperature +55 °C
Checking stock...
IDR
3,847,365.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,847,365.20
*price per unit indicative
"Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products