Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 220nF, Radial

RS Stock No.:
7554321
Mfr. Prt No.:
QYX1H224KTP
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7554321
Product description Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 220nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QYX1H224KTP
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
RS stock number 7554321
Product description Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 220nF, Radial
Manufacturer / Brand Nichicon
Manufacturer part number QYX1H224KTP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 nF
Voltage 50 V dc
Mounting Type Radial
Lead Pitch 7.5 mm
Series YX
Tolerance ±10 %
Length 11 mm
Depth 7 mm
Height 13.5 mm
Dimensions 11 x 7 x 13.5 mm
Dielectric Polyester
Tolerance Minus -10 %
Package/Case 5101-1
Lead Diameter 0.5 mm
Tolerance Plus +10 %
Terminal Type Radial
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
89,995.62
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
189,995.628,999.56
*price per unit indicative
"Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 220nF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products