KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1.5μF, Solder Lug

RS Stock No.:
1235107
Mfr. Prt No.:
C4BSNBX4150ZAJJ
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235107
Product description KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1.5μF, Solder Lug
Manufacturer / Brand KEMET
Manufacturer part number C4BSNBX4150ZAJJ
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
RS stock number 1235107
Product description KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1.5μF, Solder Lug
Manufacturer / Brand KEMET
Manufacturer part number C4BSNBX4150ZAJJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

C4BS Series

KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.


Specifications

Attribute Value
Brand KEMET
Maximum Operating Temperature +85 °C
Voltage 1 kV dc, 600 V ac
Length 42.5 mm
Package/Case B
Depth 28 mm
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -40 °C
Series C4BS
Mounting Type Solder Lug
Height 37 mm
Lead Length 14 mm
Dissipation Factor ≤5 x 10⁻⁴ % @1 kHz
Equivalent Series Resistance 2.5 mΩ
Lead Pitch 25.5 mm
Dimensions 42.5 x 28 x 37 mm
Dielectric Polypropylene
Tolerance ±5 %
Capacitance 1.5 µF
Checking stock...
IDR
195,200.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1195,200.29
*price per unit indicative
"KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1.5μF, Solder Lug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products