KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Radial

RS Stock No.:
1262216
Mfr. Prt No.:
PMR210MB5220M100R30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262216
Product description KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Radial
Manufacturer / Brand KEMET
Manufacturer part number PMR210MB5220M100R30
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
RS stock number 1262216
Product description KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Radial
Manufacturer / Brand KEMET
Manufacturer part number PMR210MB5220M100R30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PMR 210 Series

The PMR 210 Series is complete line of power film and paper capacitors designed for safety applications subject to harsh environmental conditions such as high humidity. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.

Features

Rated voltage: 250 V ac 50/60 Hz
Capacitance range: 0.022 – 0.1 μF
Capacitance tolerance: ±20%
Resistance range: 100 Ω
Resistance tolerance: ±30%
Lead spacing: 15.2 mm to 25.4 mm
Climatic category: 40/085/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric

Applications

Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.


Specifications

Attribute Value
Brand KEMET
Lead Diameter 0.8 mm
Capacitance 22 nF
Maximum Operating Temperature +115 °C
Voltage 250 V ac
Length 18.5 mm
Tolerance Plus +20 %
Depth 7.3 mm
Minimum Operating Temperature -40 °C
Series PMR210
Mounting Type Radial
Height 13 mm
Tolerance Minus -20 %
Lead Pitch 15.2 mm
Dimensions 18.5 x 7.3 x 13 mm
Suppression Class X1
Tolerance ±20 %
Checking stock...
IDR
175,690.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1175,690.7535,138.15
*price per unit indicative
"KEMET PMR210 Paper Capacitor, 250V ac, ±20%, 22nF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda