KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole

RS Stock No.:
1262255
Mfr. Prt No.:
R46KN422040P0M
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262255
Product description KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R46KN422040P0M
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
RS stock number 1262255
Product description KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R46KN422040P0M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : ENEC, UL, cUL, CQC

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.


Specifications

Attribute Value
Brand KEMET
Capacitance 2.2 µF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±20 %
Series R46
Lead Pitch 22.5 mm
Suppression Class X2
Length 26.5 mm
Depth 13 mm
Height 22 mm
Dimensions 26.5 x 13 x 22 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Package/Case 40
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -40 °C
Dissipation Factor ≤0.1 at 1KHz %
Terminal Type Radial
Lead Length 30 mm
Checking stock...
IDR
133,105.41
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1133,105.4126,621.08
*price per unit indicative
"KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products