KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 2.2μF, Through Hole

RS Stock No.:
1262245
Mfr. Prt No.:
R463R422040M2M
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262245
Product description KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R463R422040M2M
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
RS stock number 1262245
Product description KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number R463R422040M2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MK


Product Details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : ENEC, UL, cUL, CQC

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.


Specifications

Attribute Value
Brand KEMET
Lead Diameter 0.8 mm
Capacitance 2.2 µF
Maximum Operating Temperature +110 °C
Voltage 310 V ac
Length 32 mm
Package/Case 40
Depth 13 mm
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -40 °C
Series R46
Dielectric Polypropylene
Mounting Type Through Hole
Dissipation Factor ≤0.1 at 1KHz %
Suppression Class X2
Terminal Type Radial
Height 25 mm
Tolerance ±20 %
Lead Length 30 mm
Lead Pitch 27.5 mm
Dimensions 32 x 13 x 25 mm
Checking stock...
IDR
127,441.35
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1127,441.3531,860.34
*price per unit indicative
"KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 2.2μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products