Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount

RS Stock No.:
7270376
Mfr. Prt No.:
ECPU1C105MA5
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7270376
Product description Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount
Manufacturer / Brand Panasonic
Manufacturer part number ECPU1C105MA5
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
RS stock number 7270376
Product description Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount
Manufacturer / Brand Panasonic
Manufacturer part number ECPU1C105MA5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Reflow soldering only
Small 3225 package size

Applications

Suitable applications for these film capacitors include noise suppression and coupling.


Specifications

Attribute Value
Brand Panasonic
Capacitance 1 µF
Package/Case 1210 (3225M)
Series ECPU (A)
Mounting Type Surface Mount
Suppression Class X
Maximum Operating Temperature +85 °C
Voltage 16 V dc
Tolerance Plus +20 %
Length 3.2 mm
Minimum Operating Temperature -40 °C
Depth 2.5 mm
Terminal Type Surface Mount
Height 1.4 mm
Tolerance Minus -20 %
Dimensions 3.2 x 2.5 x 1.4 mm
Tolerance ±20 %
Checking stock...
IDR
127,231.57
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1127,231.5712,723.16
*price per unit indicative
"Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda