Panasonic 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series

RS Stock No.:
7398635
Mfr. Prt No.:
ECQUAAF224K
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7398635
Product description Panasonic 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF224K
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
RS stock number 7398635
Product description Panasonic 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF224K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ECQUA Series 20mm leads

Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : UL; CSA; VDE

In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads

Applications

These film capacitors are recommended for application in interference suppressors.


Specifications

Attribute Value
Brand Panasonic
Capacitance 220 nF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10 %
Series ECQUA
Lead Pitch 15 mm
Suppression Class X2
Length 17.5 mm
Depth 7.5 mm
Height 14 mm
Dimensions 17.5 x 7.5 x 14 mm
Dielectric Polypropylene
Lead Diameter 0.6 mm
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Checking stock...
IDR
61,570.43
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,570.436,157.04
*price per unit indicative
"Panasonic 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products