Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 470nF, Through Hole

RS Stock No.:
6224842
Mfr. Prt No.:
ECQE4474JF
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6224842
Product description Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 470nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE4474JF
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
RS stock number 6224842
Product description Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 470nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE4474JF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panasonic ECQE(F) Polyester Film Capacitors

Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications

ECQE(F) capacitors are recommended for general purpose usage.


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Lead Pitch 15 mm
Tolerance Plus +5 %
Depth 7.8 mm
Terminal Type Through Hole
Tolerance Minus -5 %
Tolerance ±5 %
Capacitance 470 nF
Length 18.5 mm
Series ECQE(F)
Height 17 mm
Dimensions 7.8 x 17 x 18.5 mm
Dielectric Polyester
Lead Diameter 0.8 mm
Voltage 400 V dc
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
78,457.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
178,457.7215,691.54
*price per unit indicative
"Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products