SMC AW40 Filter Regulator, 5μm, G 1/2

RS Stock No.:
8874852
Mfr. Prt No.:
AW40-F04-B
Brand:
SMC
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
RS stock number 8874852
Product description SMC AW40 Filter Regulator, 5μm, G 1/2
Manufacturer / Brand SMC
Manufacturer part number AW40-F04-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Manufacturer Series AW40
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Filtration Size 5 µm
Port Connection G 1/2
Maximum Process Operating Temperature +60 °C
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Port Connection Thread Size 1/2 in
Checking stock...
IDR
1,340,808.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,340,808.87
*price per unit indicative
"SMC AW40 Filter Regulator, 5μm, G 1/2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda