SMC AW20 Filter Regulator, 5μm, G 1/4

RS Stock No.:
8874789
Mfr. Prt No.:
AW20-F02BG-B
Brand:
SMC
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
RS stock number 8874789
Product description SMC AW20 Filter Regulator, 5μm, G 1/4
Manufacturer / Brand SMC
Manufacturer part number AW20-F02BG-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Pressure Gauge Port G 1/8
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Manufacturer Series AW20
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard G
Filtration Size 5 µm
Port Connection G 1/4
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Maximum Operating Pressure 10 bar
Port Connection Thread Size 1/4 in
Checking stock...
IDR
799,786.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1799,786.25
*price per unit indicative
"SMC AW20 Filter Regulator, 5μm, G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda