SMC AW30 Filter Regulator, 5μm, G 3/8, Automatic

RS Stock No.:
8874834
Mfr. Prt No.:
AW30-F03DH-B
Brand:
SMC
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
RS stock number 8874834
Product description SMC AW30 Filter Regulator, 5μm, G 3/8, Automatic
Manufacturer / Brand SMC
Manufacturer part number AW30-F03DH-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Modular Filter Regulator AW10-B - AW40-B

SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Drain Type Automatic
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Manufacturer Series AW30
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 0.1 MPa
Filtration Size 5 µm
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Port Connection G 3/8
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 3/8 in
Checking stock...
IDR
1,319,830.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,319,830.87
*price per unit indicative
"SMC AW30 Filter Regulator, 5μm, G 3/8, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda