SMC AW10 Filter Regulator, 5μm, M5 x 0.8, Automatic

RS Stock No.:
8874767
Mfr. Prt No.:
AW10-M5C-A
Brand:
SMC
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
RS stock number 8874767
Product description SMC AW10 Filter Regulator, 5μm, M5 x 0.8, Automatic
Manufacturer / Brand SMC
Manufacturer part number AW10-M5C-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Modular Filter Regulator AW10-B - AW40-B

SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.


Specifications

Attribute Value
Brand SMC
Manufacturer Series AW10
Port Connection M5 x 0.8
Drain Type Automatic
Filtration Size 5 µm
Port Connection Thread Size M5 x 0.8
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +60 °C
Minimum Process Operating Temperature -5 °C
Minimum Ambient Operating Temperature -5 °C
Process Operating Temperature Range -5 → +60 °C
Proof Pressure 1.5 MPa
Bowl Material Polycarbonate
Ambient Operating Temperature Range -5 → +60 °C
Port Connection Thread Standard Metric
Maximum Process Operating Temperature +60 °C
Checking stock...
IDR
683,043.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1683,043.68
*price per unit indicative
"SMC AW10 Filter Regulator, 5μm, M5 x 0.8, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda