Weller H13 Filter Cartridge And 10 Pre-Filters Solder Fume Extractor Accessory, for use with WFE 2CS
- RS Stock No.:
- 0391359
- Mfr. Prt No.:
- T0058762701
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0391359 |
Product description | Weller H13 Filter Cartridge And 10 Pre-Filters Solder Fume Extractor Accessory, for use with WFE 2CS |
Manufacturer / Brand | Weller |
Manufacturer part number | T0058762701 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Weller FT Filter System - Solder Fume Extraction Filters
Introducing a series of solder fume extraction filters from Weller. These filters are designed to be used with the appropriate Weller filter system to capture particles and harmful vapour emitted from soldering. The unique attribute of these Weller filters is the increased filtration time of the fumes within the filters, this process ensures 100% removal of hazardous substances.
How do they work?
There are 3 levels of filtration, large particles are captures by the fleece in the fine dust filter pre-filtering, harmful vapour is locked in by the particle filter then the remaining gas particles are separated by the wide band filter.
How easy are they to fit?
These compact filters can be easily replaced, simply remove the pressure hose, remove the old filter, place the new one in and attach the pressure hose. This process is the same for all Weller FT systems.
Features and Benefits
- Compact filters
- 3 levels of filtration
- 100% removal of hazardous substances
- Easy to replace
Options
- T0058762701; For use with Zero Smog EL, Zero Smog 2, WFE 2ES, WFE 2CS = RS stock no: 391-359.
- T0058762858; For use with Zero Smog TL = RS stock no: 124-0176.
- T0053641099; For use with WFE, WFE P, WFE 2P, FT 11, FT12, FE 4000 = RS stock no: 405-3452.
- T0058735936N; For use with WFE 2S, Zero Smog 4V = RS stock no: 758-1486.
- T0058735895N, For use with WFE 2S, Zero Smog 4V, WFE 2ES = RS stock no: 878-1013.
Typical Applications
Weller solder fume extraction filters are used in Weller FT systems, designed to filter harmful solder fumes and provide breathable air at work stations. They are found in applications such as;
Electronic & Electrical Servicing
Soldering & Desoldering
DIY
Specifications
Attribute | Value |
Brand | Weller |
Type | H13 Filter Cartridge And 10 Pre-Filters |
Series | WFE 2ES |
ESD Safe | Yes |
Depth | 375 mm |
Height | 300 mm |
Width | 375 mm |
For Use With | WFE 2CS |