Finder, 12V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.14.9.012.0000

RS Stock No.:
2452267
Mfr. Prt No.:
55.14.9.012.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2452267
Product description Finder, 12V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.14.9.012.0000
Manufacturer / Brand Finder
Manufacturer part number 55.14.9.012.0000
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
RS stock number 2452267
Product description Finder, 12V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.14.9.012.0000
Manufacturer / Brand Finder
Manufacturer part number 55.14.9.012.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

APPROVALS : UL/C-UL recognised; VDE

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

L245226-01

Specifications

Attribute Value
Brand Finder
Height 35.8 mm
Coil Power 1 W
Coil Resistance 140 Ω
Length 27.7 mm
Maximum Switching Power AC 1.75 kVA
Contact Configuration 4PDT
Terminal Type Through Hole
Number of Poles 4
Series 55 Series
Isolation Coil To Contact 4 kV
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 7 A
Depth 20.7 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
208,416.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,416.43
*price per unit indicative
"Finder, 12V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.14.9.012.0000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products