Weller Fine Dust Filter Solder Fume Extractor Accessory, for use with WFE 2S
- RS Stock No.:
- 1229740
- Mfr. Prt No.:
- T0058762703
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229740 |
Product description | Weller Fine Dust Filter Solder Fume Extractor Accessory, for use with WFE 2S |
Manufacturer / Brand | Weller |
Manufacturer part number | T0058762703 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Weller Fine Dust Filter F5 For Zero Smog
Fine dust Filters F5, for the Zero Smog EL, Zero Smog 2 consisting of 10 of filters.
Spares & Replacements - Weller
FEATURES and BENEFITS:
For use with the Zero Smog EL, Zero Smog 2, WFE 2ES / CS Extraction units
10 x F5 fine dust filters
Increases service life for high flux content and volumes of fine dust
Filters changed easily and quickly
ESD safe
APPLICATIONS:
Zero Smog EL
Zero Smog 2
WFE 2ES / CS
Specifications
Attribute | Value |
Brand | Weller |
Type | Fine Dust Filter |
Series | WFE2ES |
ESD Safe | Yes |
Depth | 270 mm |
Height | 10 mm |
Width | 270 mm |
For Use With | WFE 2S |