Alpha Wire Halogen Free Heat Shrink Tubing, Black 11.9mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT-FABRIC Series

RS Stock No.:
8214991
Mfr. Prt No.:
FITFAB-1 BK007
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8214991
Product description Alpha Wire Halogen Free Heat Shrink Tubing, Black 11.9mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT-FABRIC Series
Manufacturer / Brand Alpha Wire
Manufacturer part number FITFAB-1 BK007
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
RS stock number 8214991
Product description Alpha Wire Halogen Free Heat Shrink Tubing, Black 11.9mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT-FABRIC Series
Manufacturer / Brand Alpha Wire
Manufacturer part number FITFAB-1 BK007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire FIT FABRIC Heatshrink Woven Fabric Tubing

AlphaWire FIT FAB heat shrink tubing is made from a black polyethylene-polyester fabric which offers superior abrasion resistance over a wide temperature range. This heat shrink benefits from outstanding flexibility and durability. It is easy to install, cuts with scissors and is soft and safe to handle. FIT FABRIC heat shrink is flame retardant, UV resistant, lead-free, halogen-free, non-corrosive, fungus resistant and chemical resistant.

APPROVALS : UL

Features and Benefits

Operating temperature -40 to +125 °C
Shrink temperature 80°C (minimum), 135°C (full recovery)
Shrink ratio 2:1 @ 135°C

Product Application Information

Applications include: flexing; halogen-free environments; mechanical abrasion protection; severe environment protection; noise and vibration protection.


Specifications

Attribute Value
Brand Alpha Wire
Series FIT-FABRIC
Colour Black
Flame Retardant Yes
Sleeve Diameter 11.9 mm
Sleeve Length 15 m
Shrink Ratio 2:1
Shrunk Diameter 6 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Standards Met UL
Material Polyethylene/Polyester
Checking stock...
IDR
1,562,651.22
Out of stock
Price Reel (1 Reel of 15 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,562,651.22104,176.75
*price per unit indicative
"Alpha Wire Halogen Free Heat Shrink Tubing, Black 11.9mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT-FABRIC Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products