Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded

RS Stock No.:
2537469
Mfr. Prt No.:
RBE 06.6150
Brand:
Staubli
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
RS stock number 2537469
Product description Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded
Manufacturer / Brand Staubli
Manufacturer part number RBE 06.6150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BSP cylindrical male thread couplers

LF253746-10

Specifications

Attribute Value
Brand Staubli
Coupling Gender Male
Threaded Connection G 1/8 Male
Manufacturer Series RBE
Connection Type Threaded
Thread Size 1/8 in
Material Stainless Steel
Thread Gender Male
Thread Standard G
Maximum Operating Pressure 50 bar
Seal Material Nitrile Rubber, PTFE
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
140,237.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,237.93
*price per unit indicative
"Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda