Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS Stock No.:
- 2537481
- Mfr. Prt No.:
- RBE 06.6152
- Brand:
- Staubli
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
RS stock number | 2537481 |
Product description | Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded |
Manufacturer / Brand | Staubli |
Manufacturer part number | RBE 06.6152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BSP cylindrical male thread couplers
Specifications
Attribute | Value |
Brand | Staubli |
Coupling Gender | Male |
Threaded Connection | G 3/8 Male |
Manufacturer Series | RBE |
Connection Type | Threaded |
Thread Size | 3/8 in |
Material | Stainless Steel |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 50 bar |
Seal Material | Nitrile Rubber, PTFE |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +100 °C |