Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
- RS Stock No.:
- 2537497
- Mfr. Prt No.:
- RBE 06.6100
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2537497 |
Product description | Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded |
Manufacturer / Brand | Staubli |
Manufacturer part number | RBE 06.6100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BSP cylindrical female thread couplers
Specifications
Attribute | Value |
Brand | Staubli |
Coupling Gender | Female |
Threaded Connection | G 1/8 Female |
Manufacturer Series | RBE |
Connection Type | Threaded |
Thread Size | 1/8 in |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 50 bar |
Seal Material | Nitrile Rubber, PTFE |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +100 °C |