3M 900-6 Mandrel, 100mm diameter

RS Stock No.:
0288538
Mfr. Prt No.:
07947
Brand:
3M
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
RS stock number 0288538
Product description 3M 900-6 Mandrel, 100mm diameter
Manufacturer / Brand 3M
Manufacturer part number 07947

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Disc mounting shafts

From preparation to finish, abrasives play a key role in all bodyshop processes. 3M have developed a full range of abrasives to suit every type of application incorporating innovative technologies for superior performance, anti loading and consistent finish. From small awkward area to tough e-coat removal, our abrasives are available in a wide variety of sizes and grades to secure the perfect finish.

Features and Benefits

.• Mounting shaft for Clean & Strip discs or compressed discs
• Various spindle sizes available
.• Use in conjunction with unitised wheels
.• Easy to use
.• Best flexibility in the Scotch-Brite™ Surface Conditioning Belt family

Applications

Use Scotch-Brite™ Disc Mandrel in conjunction with unitised wheels. Our disc mandrels allow unitised wheels to be mounted onto the appropriate tools.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Accessory Type Mandrel
Model 3M
Series 900-6
Checking stock...
IDR
207,052.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1207,052.86
*price per unit indicative
"3M 900-6 Mandrel, 100mm diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda