Phoenix Contact FBRI 10-8 N Fixed Bridge for Modular Terminal Block

RS Stock No.:
8041125
Mfr. Prt No.:
2772080
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8041125
Product description Phoenix Contact FBRI 10-8 N Fixed Bridge for Modular Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2772080

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8041125
Product description Phoenix Contact FBRI 10-8 N Fixed Bridge for Modular Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2772080

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

FB Series

FBS Plug-in jumper bridges - Phoenix Contact

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 24 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • Pitch of 5.2mm with a length dependant on the position of the bridge

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 24 A

  • Effortless to use, simply push into your terminal block and save time

Complete Line:

The FBS Jumper bars are a-part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Accessory Type Fixed Bridge
Series FBRI 10-8 N
For Use With Modular Terminal Block
Checking stock...
IDR
238,624.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,624.75
*price per unit indicative
"Phoenix Contact FBRI 10-8 N Fixed Bridge for Modular Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda