Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel

RS Stock No.:
9143222
Mfr. Prt No.:
3678IEP200P63
Brand:
Tente

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9143222
Product description Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3678IEP200P63
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
RS stock number 9143222
Product description Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3678IEP200P63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67


Specifications

Attribute Value
Brand Tente
Wheel Diameter 200 mm
Load Capacity 600 kg
Overall Height 240 mm
Wheel Width 50 mm
Fixing Plate Dimensions 137 x 105 mm
Mounting Type Plate
Rotation Fixed
Application Industrial, Institutional, Medical
Tyre Material Rubber
Includes Brake No
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Number of Fixing Holes 4
Fixing Hole Size 11 mm
Hub Bearing Type Ball Bearing
Hub Material Aluminium
Checking stock...
IDR
744,509.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1744,509.22
*price per unit indicative
"Tente Fixed Castor Wheel, 600kg Capacity, 200mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda