Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2% Wire-Wound 600mA Idc Q:40

RS Stock No.:
1248178
Mfr. Prt No.:
LQW18AN15NG00D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248178
Product description Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2% Wire-Wound 600mA Idc Q:40
Manufacturer / Brand Murata
Manufacturer part number LQW18AN15NG00D
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
RS stock number 1248178
Product description Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2% Wire-Wound 600mA Idc Q:40
Manufacturer / Brand Murata
Manufacturer part number LQW18AN15NG00D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.


Specifications

Attribute Value
Brand Murata
Inductance 0.015 μH
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Length 1.6 mm
Package/Case 1608
Depth 0.8 mm
Minimum Operating Temperature -55 °C
Minimum Quality Factor 40
Maximum DC Resistance 130 mΩ
Series LQW18A
Maximum Self Resonant Frequency Minimum of 6000 MHz
Height 0.8 mm
Maximum DC Current 600 mA
Core Material Non-Magnetic Ceramic
Dimensions 1.6 x 0.8 x 0.8 mm
Tolerance ±2 %
Checking stock...
IDR
108,875.82
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1108,875.821,088.76
*price per unit indicative
"Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2% Wire-Wound 600mA Idc Q:40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda