RS PRO Mounting Kit

RS Stock No.:
7467387
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467387
Product description RS PRO Mounting Kit
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
RS stock number 7467387
Product description RS PRO Mounting Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IP65 Steel Wall Boxes

The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and won’t warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.

Note

The 600mm and 800mm high wall boxes are fitted with 2 latches.
Key Lock Kit 746-7380
Earth Strap 746-7384
Mounting Brackets 746-7387

Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening


Specifications

Attribute Value
Brand RS PRO
Material Steel
Checking stock...
IDR
139,713.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,713.48
*price per unit indicative
"RS PRO Mounting Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda