Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail)

RS Stock No.:
1866788
Mfr. Prt No.:
22035000
Brand:
Bopla

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1866788
Product description Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail)
Manufacturer / Brand Bopla
Manufacturer part number 22035000
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
RS stock number 1866788
Product description Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail)
Manufacturer / Brand Bopla
Manufacturer part number 22035000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bopla Universal DIN Rail Holder TSH 35

The TSH 35 Din rail holder, for use with all Bopla enclosures that support DIN rails. This DIN rail holder consists of a base and a bolt, the bolt can be snapped into the base in various positions. It is fitted approximately in the middle of the enclosure, and the bolt projecting from the enclosure base can be disconnected from the rail by means of a screwdriver.

How to assemble

For assembly, insert the screws from the inside of the enclosure this guarantees full insulation protection. On small enclosures, the part of the bolt which projects upwards can be pinched off. In the case of very wide enclosures, it may be necessary to fit two DIN rail holders.

Features and Benefits

• Material: Polyamide
• Holder consists of two pieces - the foot and the latch
• Colour: Black
• Ideal for use with enclosure heights between 70 mm and 160 mm

What’s in the box?

• 1 DIN rail holder, screws for enclosure mounting

Typical Applications

Bopla Universal DIN rail holder TSH 35 are typical used in general purpose enclosures that support Top Hat DIN Rail applications


Specifications

Attribute Value
Brand Bopla
Type DIN Rail Holder
Length 122 mm
For Use With TS 35 (Top Hat DIN Rail)
Width 88 mm
Material Polyamide
Dimensions 122 x 88 x 18 mm
Height 18 mm
Colour Black
Checking stock...
IDR
72,374.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,374.10
*price per unit indicative
"Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda