Alpha Wire Polyolefin Assorted Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series

RS Stock No.:
8214718
Mfr. Prt No.:
FKIT221C MC032
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8214718
Product description Alpha Wire Polyolefin Assorted Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series
Manufacturer / Brand Alpha Wire
Manufacturer part number FKIT221C MC032
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
RS stock number 8214718
Product description Alpha Wire Polyolefin Assorted Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series
Manufacturer / Brand Alpha Wire
Manufacturer part number FKIT221C MC032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Alpha Wire FIT-KIT-221 Coloured Heatshrink Tubing Kit

The FIT-KIT-221 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose applications.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.

Note

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Features and Benefits

Made from irradiated Polyolefin
Provide a variety of shrink ratios
Operating Temperature Range: -55°C to +135°C

Kit Contents

The coloured FIT-KIT-221 heat shrinkable tubing kit contains an assortment of heat shrink which has a 2:1 shrink ratio and is made from irradiated Polyolefin. Colours are: Black, blue, red, white, green, yellow and clear. Sizes are as stated below,

FIT-221-3/32

FIT-221-1/8

FIT-221-3/16

FIT-221-1/4

FIT-221-3/8

FIT-221-1/2


Specifications

Attribute Value
Brand Alpha Wire
Series FIT-KIT
Colour Assorted
Sleeve Diameter Assortiment
Sleeve Length Assortiment
Shrink Ratio 2:1
Material Polyolefin
Checking stock...
IDR
2,081,437.16
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,081,437.16
*price per unit indicative
"Alpha Wire Polyolefin Assorted Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda