TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to

RS Stock No.:
2455272
Mfr. Prt No.:
3-520339-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455272
Product description TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-520339-2
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
RS stock number 2455272
Product description TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-520339-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

APPROVALS : UL310, File no E66717; CSA22.2 no 153, File no. LR

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Type Flag Terminal
Gender Female
Shrouded/Unshrouded Shrouded
Minimum Wire Size mm² 1.3 mm²
Maximum Wire Size mm² 2 mm²
Termination Method Crimp
Tab Size 4.75 x 0.51 mm
Series Ultra-Fast .187
Insulation Insulated
Tab Width 4.75 mm
Colour Blue
Tab Thickness 0.51 mm
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Brass
Overall Length 16.05 mm
Checking stock...
IDR
361,870.50
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1361,870.503,618.71
*price per unit indicative
"TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Flag Terminal, 4.75 x 0.51mm Tab Size, 1.3mm² to" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda