TE Connectivity Heat Shrink Tubing, Black 44.4mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series

RS Stock No.:
3161085
Mfr. Prt No.:
HRSR-175FR-10
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3161085
Product description TE Connectivity Heat Shrink Tubing, Black 44.4mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HRSR-175FR-10
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
RS stock number 3161085
Product description TE Connectivity Heat Shrink Tubing, Black 44.4mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HRSR-175FR-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermoform HRSR Heatshrink Tubing 5.6:1

APPROVALS : Lloyds Register of Shipping, DNV (Det Norske Verit

Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection

Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.

Thermoform® is a registered trademark of Tyco Electronics Raychem


Specifications

Attribute Value
Brand TE Connectivity
Series HRSR
Colour Black
Flame Retardant Yes
Sleeve Diameter 44.4 mm
Sleeve Length 254 mm
Shrink Ratio 5.6:1
Shrunk Diameter 8 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polyolefin
Checking stock...
IDR
554,238.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1554,238.76
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 44.4mm Sleeve Dia. x 254mm Length 5.6:1 Ratio, HRSR Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products