RS PRO Flanged Round Nut For Lead Screw, Dia. 14mm
- RS Stock No.:
- 8625323
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
RS stock number | 8625323 |
Product description | RS PRO Flanged Round Nut For Lead Screw, Dia. 14mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 48 mm |
Lead Screw Nut Type | Flanged Round |
Lead Size | 3 mm |
Overall Length | 35 mm |
For Shaft Diameter | 14 mm |